MC78M12CDTRKG
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC78M12CDTRKG
Secondary Manufacturer Part#: MC78M12CDTRKG
- RoHS 10 Compliant
- Tariff Charges
The MC78M12CDTRKG is a Positive Voltage Regulator identical to the popular MC7800 series devices, except it is specified for only half the output current. The MC78M00 three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulator remarkably rugged under most operating conditions. Maximum output current, with adequate heat sinking is 500mA.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- 75µV Output noise voltage
- 2VDC Dropout voltage (TJ=+25°C)
- 700mA Peak output current (TJ=+25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| 14.5 V | ||
| 35 V | ||
| 92 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 240 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.5 A | ||
| Fixed | ||
| 12 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 12V 500mA Voltage Regulators | ||
| DPAK | ||
| 2@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |