MC78M05ACDTRKG
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC78M05ACDTRKG
Secondary Manufacturer Part#: MC78M05ACDTRKG
- RoHS 10 Compliant
- Tariff Charges
The MC78M05ACDTRKG is a Positive Voltage Regulator with 5V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- ±2% High accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 35 V | ||
| 7 V | ||
| 35 V | ||
| 92 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 100 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.5 A | ||
| Fixed | ||
| 5 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 5V 500mA Voltage Regulators | ||
| DPAK | ||
| 2@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |