PDP SEO Portlet

MC78M05ABDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M05ABDTRKG
Secondary Manufacturer Part#: MC78M05ABDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

  • Output Voltage 5 V
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • High Accuracy +/-2%
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 %
TO-252 (DPAK)
Surface Mount
35 V
7 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
500mA mA
Fixed
5 V
5V V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
5V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14800
5000+
$0.14356
7500+
$0.13912
12500+
$0.13468