PDP SEO Portlet

MC78L12ABDR2G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L12ABDR2G
Secondary Manufacturer Part#: MC78L12ABDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78L12ABDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L12A device in many applications. This device offers a substantial performance advantage over traditional zener diode-resistor combination as output impedance and quiescent current are substantially reduced.

  • Fixed output voltage of 12V
  • Dropout voltage of 1.7VDC at TJ = +25°C
  • Maximum input voltage of 35V
  • Line regulation of 120mV (14.5VDC = VI = 27VDC, TJ = +25°C, IO = 40mA)
  • Load regulation of 20mV (TJ = +25°C, 1mA = IO = 100mA)
  • Input bias current of 4.2mA (TJ = +25°C)
  • Output noise voltage of 80µV at TA = +25°C, 10Hz = f = 100KHz
  • Ripple rejection of 42dB (IO =40mA, f = 120 Hz, 15V = VI = 25V, TJ = +25°C)
  • Operating temperature range from -40° to +125°C

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
35 V
14.5 V
35 V
Matte Tin
250 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA mA
Fixed
12 V
12V V
8SOIC N
8
Positive Output
5 x 4 x 1.5 mm
12V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
0+
$0.00000