MC7805CDTRKG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MC7805CDTRKG
Secondary Manufacturer Part#: MC7805CDTRKG
- RoHS 10 Compliant
- Tariff Charges
The MC7805CDTRKG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 1.5, 2 and 4% tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 35 V | ||
| 7 V | ||
| 35 V | ||
| 92 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 20 mV | ||
| 25 mV | ||
| 260 | ||
| 6.5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| 5 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 5V 1A Voltage Regulators | ||
| DPAK | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |