PDP SEO Portlet

MC74VHC1G07DFT2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74VHC1G07DFT2G
Secondary Manufacturer Part#: MC74VHC1G07DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
VHC
Buffer/Driver
260
8 mA
5.5 V
10.6@3.3V|7.5@5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-55 to 125 °C
Open Drain
5
Non-Inverting
2.2 x 1.35 x 1 mm
50 pF
No
SC-70
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  225000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $: