MC74LVX244DWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
IC, 可编辑逻辑, 缓冲器、收发器和线路驱动器
Avnet Manufacturer Part #: MC74LVX244DWR2G
- RoHS 10 Compliant
- Tariff Charges
- High Speed: tPD = 4.7ns (Typ) at VCC = 3.3V
- Low Power Dissipation: ICC = 4µA (Max) at TA = 25 C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Low Noise: VOLP = 0.8V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300mA
- ESD Performance: HBM > 2000V; Machine Model > 200V
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Elements | ||
| -40 °C | ||
| 2 V | ||
| 3.6 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |