PDP SEO Portlet

MC74LVX14DR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LVX14DR2G
Secondary Manufacturer Part#: MC74LVX14DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
LVX
Inverter Schmitt Trigger
260
-4 mA
4 mA
3.6 V
19.8@2.7V|14.1@3.3V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14SOIC
14
8.75 x 4 x 1.5 mm
50 pF
No
Industrial
SOIC
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000