MC74LV594ADTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74LV594ADTR2G
Secondary Manufacturer Part#: MC74LV594ADTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold over Nickel Palladium | ||
| LV | ||
| Shift Register | ||
| 260 | ||
| 25.5@2.3V to 2.7V|18@3V to 3.6V|12.5@4.5V to 5.5V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -55 to 125 °C | ||
| Serial to Serial/Parallel | ||
| 16TSSOP | ||
| No | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| No | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |