PDP SEO Portlet

MC74LCX573DTR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: 逻辑集成电路, 锁存器
Avnet Manufacturer Part #: MC74LCX573DTR2G
Secondary Manufacturer Part#: MC74LCX573DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LCX
260
-24 mA
24 mA
9@2.7V|8@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-55 to 125 °C
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000