MC74LCX02DTR2G
Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LCX02
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LCX02DTR2G
Secondary Manufacturer Part#: MC74LCX02DTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74LCX02 is a high performance, quad 2-input NOR gate operating from a 2.3V to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A V specification of 5.5V allows MC74LCX02 inputs to be safely driven from 5V devices.Current drive capability is 24mA at the outputs.
- Designed for 2.3V to 3.6V VCC Operation
- 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10mA) Substantially Reduces System
Power Requirements - Latchup Performance Exceeds 500mA
- ESD Performance: Human Body Model >2000V; Machine Model >200V
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NOR | ||
| 260 | ||
| 6.2@2.7V|5.5@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |