PDP SEO Portlet

MC74HCT374ADTR2G

Octal 3-State Non-inverting D Flip-Flop. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HCT374ADTR2G
Secondary Manufacturer Part#: MC74HCT374ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HCT374A may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs.The HCT374A is identical in pinout to the LS374. Data meeting the setup and hold time is clocked to the outputs with the rising edge of Clock. The Output Enable does not affect the state of the flip-flops, but when Output Enable is high, the outputs are forced to the high-impedance state. Thus, data may be stored even when the outputs are not enabled.The HCT374A is identical in function to the HCT574A, which has the input pins on the opposite side of the package from the output pins. This device is similar in function to the HCT534A, which has inverting outputs.

  • Output Drive Capability: 15 LSTTL Loads
  • TTL/NMOS-Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 mA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 276 FETs or 69 Equivalent Gates
  • Improvements over HCT374
    - Improved Propagation Delays
    - 50% Lower Quiescent Power
    - Improved Input Noise and Latchup Immunity
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HCT
D-Type Bus Interface
260
-6 mA
31@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-55 to 125 °C
Single-Ended
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000