PDP SEO Portlet

MC74HCT245ADWG

Octal 3-State Non-Inverting Bus Transceiver. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HCT245ADWG
Secondary Manufacturer Part#: MC74HCT245ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HCT245ADWG is an octal high-performance silicon-gate CMOS Non-inverting Bus Transceiver with LSTTL compatible inputs. The MC74HCT245A is identical in pin-out to the LS245. This device may be used as a level converter for interfacing TTL or NMOS outputs to high speed CMOS inputs. The MC74HCT245A is a 3-state non-inverting transceiver that is used for 2-way asynchronous communication between data buses. The device has an active-low output enable pin, which is used to place the I/O ports into high-impedance states. The direction control determines whether data flows from A to B or from B to A.

  • TTL/NMOS compatible input levels
  • Outputs directly interface to CMOS, NMOS and TTL
  • Output drive capability - 15 LSTTL loads
  • In compliance with the JEDEC standard no. 7A requirements
  • 304 FETs or 76 equivalent gates chip complexity

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Transceiver, Non Inverting
74HCT245A
74245
74HCT
1 Element
8Input
20
125 °C
-55 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2812  Mult:38  
USD $:
0+
$0.00000