PDP SEO Portlet

MC74HCT14ADG

Hex Inverter with Schmitt Trigger Input. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HCT14ADG
Secondary Manufacturer Part#: MC74HCT14ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HCT14ADG is a high-performance Silicon-Gate CMOS based Hex Schmitt-trigger Inverter with LSTTL compatible inputs. The device may be used as a level converter for interfacing TTL or NMOS outputs to high-speed CMOS inputs. The device is useful to "square up"" slow input rise and fall times. Due to the hysteresis voltage of the Schmitt-trigger, the device finds applications in noisy environments."

  • 10 LSTTL loads output drive capability
  • TTL/NMOS compatible input levels
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • In compliance with the JEDEC standard No.7A requirements
  • Chip complexity - 72 FETs or 18 equivalent gates

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
HCT
Inverter Schmitt Trigger
260
-4 mA
4 mA
5.5 V
32@5V ns
1 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
Schmitt Trigger
14SOIC
14
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4730  Mult:55  
USD $:
0+
$0.00000