PDP SEO Portlet

MC74HC595ADG

Shift Register 3-State. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC595ADG
Secondary Manufacturer Part#: MC74HC595ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC595ADG is a 8-bit Shift Register with an 8-bit D-type latch and three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.

  • 15 LSTTL loads of output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the requirements defined by JEDEC standard No. 7A
  • Chip complexity: 328 FETs or 82 equivalent gates
  • Improved propagation delays
  • 50% Lower quiescent power
  • Improved input noise and latchup immunity

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Shift Register
260
140@2V|100@3V|28@4.5V|24@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-55 to 125 °C
Serial to Serial/Parallel
3-State
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
Asynchronous
SOIC
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4272  Mult:48  
USD $:
0+
$0.00000