MC74HC4067ADTR2G
Quad Analog Switch/Multiplexer/Demultiplexer. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC74HC4067ADTR2G
Secondary Manufacturer Part#: MC74HC4067ADTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HC4067A utilizes silicon gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF channel leakage current . This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power supply range (from VCC to GND). The ON/OFF control inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.For analog switches with voltage level translators, see the HC4316A.
- Fast Switching and Propagation Speeds
- High ON/OFF Output Voltage Ratio
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Wide PowerSupply Voltage Range (VCC-GND) = 2.0 to 6.0 V
- Analog Input Voltage Range (VCC-GND) = 0 to 6.0 V
- Improved Linearity and Lower ON Resistance over Input Voltage
- Low Noise
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4:1 | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 160@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:1, 1:4 | ||
| 1 | ||
| 24 | ||
| 160 O | ||
| 70 O | ||
| 0.004@6V mA | ||
| 6, 2 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 24TSSOP | ||
| 24 | ||
| Single Supply | ||
| 7.9(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| TSSOP | ||
| 2V to 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |