PDP SEO Portlet

MC74HC4060ADR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC74HC4060ADR2G
Secondary Manufacturer Part#: MC74HC4060ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Counter
260
500@2V|350@3V|250@4.5V|200@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-55 to 125 °C
UP Counter
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
Asynchronous
SOIC
No
Negative-Edge
Binary
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 693 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000