MC74HC4052ADWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC74HC4052ADWR2G
Secondary Manufacturer Part#: MC74HC4052ADWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| WSOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 190@4.5V Ohm | ||
| 245@2V ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4:1, 1:4 | ||
| 2 | ||
| 16 | ||
| 8 | ||
| 2 | ||
| 100 Ohm | ||
| ±6|6|±1|2|±3|±5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SOIC W | ||
| 16 | ||
| Single & Dual Supply | ||
| 10.45 x 7.6 x 2.4 mm | ||
| MC74HC4052A Series | ||
| No | ||
| SOIC W | ||
| ± 1V to ± 6V, 2V to 12V | ||
| DP4T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |