MC74HC4051ADTR2G
Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74HC4051ADTR2G is a low noise analogue multiplexer/demultiplexer in 16 pin TSSOP package. It utilizes silicon gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. This analogue multiplexer/demultiplexer controls analogue voltages that may vary across the complete power supply range (from VCC to VEE). The MC74HC4051ADTR2G is identical in pin-out to metal gate MC14051AB. The channel-select inputs determine which one of analogue inputs/outputs is to be connected by means of an analogue switch to common output/input. All analogue switches are turned off when enable pin is HIGH. The channel-select and enable inputs are compatible with standard CMOS outputs and with pull-up resistors they are compatible with LSTTL outputs. The device has been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal gate CMOS analogue switches.
- Low crosstalk between switches, fast switching and propagation speeds
- Maximum on-resistance of 190 ohm at -55°C to 25°C
- Diode protection on all inputs/outputs
- Analogue power supply range (VCC - VEE) from 2V to 12V
- Digital (control) power supply range (VCC - GND) from 2V to 6V
- Improved linearity and lower ON resistance than metal gate counterparts
- In compliance with requirements of JEDEC standard number 7A
- 184 FETs or 46 equivalent gates (chip complexity)
- Maximum quiescent supply current of 1µA at VEE = GND, -55°C to 25°C
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 190@4.5V Ohm | ||
| 245@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 190 Ohm | ||
| ±6|6|±1|2|±3|±5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 2V to 12V, ± 1V to ± 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |