PDP SEO Portlet

MC74HC164ADTR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC164ADTR2G
Secondary Manufacturer Part#: MC74HC164ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260
160@2V|100@3V|32@4.5V|27@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
2
8
1
0
8
-55 to 125 °C
Serial to Parallel
14TSSOP
No
14
5.1 x 4.5 x 1.05 mm
50 pF
No
Asynchronous
TSSOP
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000