PDP SEO Portlet

MC74HC04ADG

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC04

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC04ADG
Secondary Manufacturer Part#: MC74HC04ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC04ADG is a high-performance Silicon-Gate CMOS based Hex Inverter. The device is identical in pin out to the LS04 and the MC14069. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. The device consists of six three-stage inverters.

  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the JEDEC standard No.7A requirements
  • Chip complexity - 36 FETs or 9 equivalent gates

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
HC
Inverter
260 °C
-5.2 mA
5.2 mA
6 V
13@6V ns
1 uA
2 V
Surface Mount
1
6
6
0
0
2 to 6 V
-55 to 125 to 125 °C
CMOS
14NSOIC
14
8.75 x 4 x 1.5 mm
No
NSOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8360  Mult:55  
USD $:
0+
$0.00000