PDP SEO Portlet

MC74ACT273DTR2G

Octal D Flip-Flop. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74ACT273DTR2G
Secondary Manufacturer Part#: MC74ACT273DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC273/74ACT273 has eight edge-triggered D-type flip-flops withindividual D inputs and Q outputs. The common buffered Clock (CP) and MasterReset (MR) inputs load and reset (clear) all flip-flops simultaneously. The register is fully edge-triggered. The state of each D input, one setup timebefore the LOW-to-HIGH clock transition, is transferred to the corresponding flip-flop's Q output. All outputs will be forced LOW independently of Clock or Data inputs by a LOWvoltage level on the MR input. The device is useful for applications where the trueoutput only is required and the Clock and Master Reset are common to all storageelements.

  • Ideal Buffer for MOS Microprocessor or Memory
  • Eight Edge-Triggered D Flip-Flops
  • Buffered Common Clock
  • Buffered, Asynchronous Master Reset
  • See MC74AC377 for Clock Enable Version
  • See MC74AC373 for Transparent Latch Version
  • See MC74AC374 for 3-State Version
  • Outputs Source/Sink 24 mA
  • ACT273 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
ACT
D-Type Bus Interface
260
-24 mA
11@5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
0
-40 to 85 °C
Single-Ended
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 1.05 mm
50 pF
No
Master Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000