PDP SEO Portlet

MC74ACT125DTR2G

Quad Buffer with 3-State Outputs. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT125DTR2G
Secondary Manufacturer Part#: MC74ACT125DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74ACT125DTR2G is a quad buffer with 3-state outputs in 14 pin TSSOP package. It is a high performance silicon gate CMOS quad buffer.

  • Outputs source/sink
  • Supply voltage range from 4.5V to 5.5V
  • Operating ambient temperature range from -40°C to 85°C
  • Output current of ±24mA
  • 9ns (tPHL) and 9ns (tPHL) maximum propagation delay data to output at VCC=5V, TA = +25°C, CL = 50pF
  • Maximum output enable time of 8.5ns (tPZH) and 9.5ns (tPZL) at VCC=5V, TA = +25°C, CL = 50pF
  • Maximum output disable time of 9.5ns (tPHZ) and 10ns (tPLZ) at VCC=5V, TA = +25°C, CL = 50pF
  • TTL compatible inputs

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Buffer
74ACT125
74125
74ACT
4 Element
4Input
14
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $: