MC74ACT125DR2G
Quad Buffer with 3-State Outputs. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: MC74ACT125DR2G
Secondary Manufacturer Part#: MC74ACT125DR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74ACT125DR2G is a quad buffer with 3-state outputs in 14 pin SOIC package. It is a high performance silicon gate CMOS quad buffer.
- Outputs source/sink
- Supply voltage range from 4.5V to 5.5V
- Operating ambient temperature range from -40°C to 85°C
- Output current of ±24mA
- 9ns (tPHL) and 9ns (tPHL) maximum propagation delay data to output at VCC=5V, TA = +25°C, CL = 50pF
- Maximum output enable time of 8.5ns (tPZH) and 9.5ns (tPZL) at VCC=5V, TA = +25°C, CL = 50pF
- Maximum output disable time of 9.5ns (tPHZ) and 10ns (tPLZ) at VCC=5V, TA = +25°C, CL = 50pF
- TTL compatible inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Buffer | ||
| 74ACT125 | ||
| 74125 | ||
| 74ACT | ||
| 4 Element | ||
| 4Input | ||
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |