PDP SEO Portlet

MC74ACT02DR2G

Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT02

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74ACT02DR2G
Secondary Manufacturer Part#: MC74ACT02DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Outputs Source/Sink 24 mA
  • ACT02 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NOR
260
9.5@5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000