MC74AC138DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: MC74AC138DR2G
Secondary Manufacturer Part#: MC74AC138DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-8 | ||
| Matte Tin | ||
| AC | ||
| Decoder/Demultiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 6 V | ||
| 13@3.3V|9.5@5V ns | ||
| 0.008 mA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 8 | ||
| 1 | ||
| 3 | ||
| 0 | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| Inverting | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |