MC74AC05DR2G
Hex Inverter Open-Drain. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74AC/ACT05 is identical in pinout to the LS05. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with TTL outputs.
- Outputs Source/Sink 24 mA
- ACT05 Has TTL Compatible Inputs
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| AC | ||
| Buffer/Driver | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 6 V | ||
| 4 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 14 | ||
| Inverting | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |