PDP SEO Portlet

MC34072ADR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC34072ADR2G
Secondary Manufacturer Part#: MC34072ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@?15V uA
5@5V mV
Surface Mount
MSL 1 - Unlimited
2
±22|44|±1.5|±3|±5|±9|±12|±15|±18 V
0 to 70 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
SOIC N
3V to 44V
General Purpose Amplifier
4.5 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000