MC34064P-5RAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MC34064P-5RAG
Secondary Manufacturer Part#: MC34064P-5RAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-92 | ||
| Through Hole | ||
| Matte Tin | ||
| No | ||
| 4.7 V | ||
| 4.5 V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 3TO-92 | ||
| 3 | ||
| 5.2 x 4.19 x 5.33 mm | ||
| Active-Low, Open-Collector, Open-C | ||
| TO-92 | ||
| 6.5 V | ||
| 1 V | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |