MC33179DTBR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33179DTBR2G
Secondary Manufacturer Part#: MC33179DTBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.5@?15V uA | ||
| 3@?15V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2.4@±15V mA | ||
| ±18|±2|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| Dual | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| No | ||
| TSSOP | ||
| 4V to 36V, ± 2V to ± 18V | ||
| General Purpose Amplifier | ||
| 5 MHz | ||
| 2@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |