MC33172DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC33172DR2G
Secondary Manufacturer Part#: MC33172DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.1@?15V uA | ||
| 5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.5@5V mA | ||
| ±22|44|±1.5|±3|±5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 3V to 44V, ± 1.5V to ± 22V | ||
| General Purpose Amplifier | ||
| 1.8 MHz | ||
| 2.1@±15V V/us | ||
| 113.98 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |