MC33161DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MC33161DMR2G
Secondary Manufacturer Part#: MC33161DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Micro | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 1.295 V | ||
| 1.245 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 900 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8Micro | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| MC33161 Series | ||
| Active-Low, Open-Collector | ||
| 1.5V, 0.63V, 1.27V | ||
| Micro | ||
| 40 V | ||
| 2 V | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |