MC33064DM-5R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| No | ||
| 260 | ||
| 4.7 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8Micro | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| Active-Low, Open-Collector, Open-C | ||
| Micro | ||
| 6.5 V | ||
| 1 V | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.2129-00 |
| Schedule B: | 8542.2129-00 |