MC33063AP1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MC33063AP1G
Secondary Manufacturer Part#: MC33063AP1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 2.75 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.5 A | ||
| 1.25 to 40 V | ||
| 8PDIP | ||
| 8 | ||
| 9.27 x 6.35 x 5.33 mm | ||
| PDIP | ||
| Step Up|Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |