PDP SEO Portlet

MC1496BDR2G

Balanced Modulator and Demodulator ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC1496BDR2G
Secondary Manufacturer Part#: MC1496BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC1496B was designed for use where the output voltage is a product of an input voltage (signal) and a switching function (carrier). Typical applications include suppressed carrier and amplitude modulation, synchronous detection, FM detection, phase detection, and chopper applications.

  • Excellent Carrier Suppression
    –65 dB typ @ 0.5 MHz
    –50 dB typ @ 10 MHz
  • Adjustable Gain and Signal Handling
  • Balanced Inputs and Outputs
  • High Common Mode Rejection -85 dB typical

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000