PDP SEO Portlet

MC14584BDTR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14584BDTR2G
Secondary Manufacturer Part#: MC14584BDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
4000
Inverter Schmitt Trigger
260 °C
-8.8 mA
8.8 mA
18 V
80@15V ns
1 uA
3 V
Surface Mount
1
6
-55 to 125 to 125 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
5|10|15 V
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000