MC14572UBDR2G
Hex Gate; 4 Inverters; 1 NOR; 1 NAND. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14572UBDR2G
Secondary Manufacturer Part#: MC14572UBDR2G
- RoHS 10 Compliant
- Tariff Charges
MC14572UB hex functional gate is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired. The chip contains four inverters, one NOR gate and one NAND gate.
- Diode protection on all inputs
- Single supply operation
- NOR input pin adjacent to VSS pin to simplify use as an inverter
- NAND input pin adjacent to VDD pin to simplify use as an inverter
- NOR output pin adjacent to inverter input pin for OR application
- NAND output pin adjacent to inverter input pin for AND application
- Capable of driving 2 low-power TTL loads/1 low-power schottky TTL load over rated temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND/NOR/Inverter | ||
| 260 | ||
| 180@5V|100@10V|80@15V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |