PDP SEO Portlet

MC14504BDTR2G

Hex Level Shifter. ONSSPCLGCPV6S9A;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC14504BDTR2G
Secondary Manufacturer Part#: MC14504BDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14504BDTR2G is a hex level shifter for TTL to CMOS or CMOS to CMOS in 16 pin TSSOP package. The level shifter will shift a TTL signal to CMOS logic levels for any CMOS supply voltage between 5V and 15V. A control input also allows interface from CMOS to CMOS at one logic level to another logic level, either up or down level translating is accomplished by selection of power supply levels VDD and VCC. The VCC level sets the input signal levels while VDD selects the output voltage levels. It is capable of driving two low-power TTL loads or one low-power schottky TTL load over the rated temperature range.

  • 3VDC to 18VDC operation for VDD and VCC
  • UP translates from a low to a high voltage or DOWN translates from a high to a low voltage
  • Input threshold can be shifted for TTL compatibility
  • No sequencing required on power supplies or inputs for power up or power down
  • Diode protected inputs to VSS

Technical Attributes

Find Similar Parts

Description Value
Gold
4000
Voltage Level Shifter
260
-4.2 mA
550@5V@15V ns
5 mA
Surface Mount
MSL 1 - Unlimited
3.3, 5, 9, 12, 15 V
16TSSOP
16
5.1 x 4.5 x 1.05 mm
No
TSSOP
CMOS/TTL to CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000