MC14504BDTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: MC14504BDTG
Secondary Manufacturer Part#: MC14504BDTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 4000 | ||
| Voltage Level Shifter | ||
| 260 | ||
| -4.2 mA | ||
| 550@5V@15V ns | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.3, 5, 9, 12, 15 V | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| CMOS/TTL to CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |