MC14504BDG
Hex Level Shifter. ONSSPCLGCPV6S9A;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: MC14504BDG
Secondary Manufacturer Part#: MC14504BDG
- RoHS 10 Compliant
- Tariff Charges
The MC14504BDG is a hexagonal non-inverting Level Shifter using CMOS technology. The level shifter will shift a TTL signal to CMOS logic levels for any CMOS supply voltage between 5 and 15V. A control input also allows interface from CMOS to CMOS at one logic level to another logic level - either up or down level translating is accomplished by selection of power supply levels VDD and VCC. The VCC level sets the input signal levels while VDD selects the output voltage levels. UP translates from a low to a high voltage or DOWN translates from a high to a low voltage.
- Input threshold can be shifted for TTL compatibility
- Diode protected inputs to VSS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 4000 | ||
| Voltage Level Shifter | ||
| 260 °C | ||
| -8.8 mA | ||
| 8.8 mA | ||
| 350@10V@15V ns | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 to 18, 5, 9, 12, 15 V | ||
| -55 to 125 °C | ||
| Non-Inverted | ||
| 16SOIC | ||
| 16 | ||
| 9.9 x 3.9 x 1.5 mm | ||
| No | ||
| SOIC | ||
| CMOS/TTL to CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |