PDP SEO Portlet

MC14081BDR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14081BDR2G
Secondary Manufacturer Part#: MC14081BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260 °C
-8.8 mA
8.8 mA
100@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
3 to 18 V
-55 to 125 to 125 °C
CMOS
14NSOIC
14
8.75 x 4 x 1.5 mm
No
NSOIC
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: