MC14071BDG
Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4071
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14071BDG
Secondary Manufacturer Part#: MC14071BDG
- RoHS 10 Compliant
- Tariff Charges
The MC14071BDG is a quad 2-input OR Gate is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). This device find primary use is where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Pin-for-Pin replacement for corresponding CD4000 series B suffix device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| OR | ||
| 260 | ||
| 300@5V|130@10V|100@15V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |