MC14051BDTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14051BDTR2G
Secondary Manufacturer Part#: MC14051BDTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 1050@5V Ohm | ||
| 700@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1, 1:8 | ||
| 8 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 280 Ohm | ||
| 80 Ohm | ||
| 4.5, 28 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single Supply | ||
| 5.1 x 4.5 x 1.05 mm | ||
| MC14051B Series | ||
| No | ||
| TSSOP | ||
| 3V to 18V | ||
| SP8T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |