PDP SEO Portlet

MC14022BDR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14022BDR2G
Secondary Manufacturer Part#: MC14022BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
1000@5V|460@10V|350@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
8
1
0
4
-55 to 125 °C
UP Counter
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
Yes
Positive-Edge/Negative-Edge
Octal
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000