PDP SEO Portlet

MC14013BDTR2G

Dual D Flip-Flop. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC14013BDTR2G
Secondary Manufacturer Part#: MC14013BDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14013BDTR2G is a dual type D flip-flop in 14 pin TSSOP package. It is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent data, (D), direct set, (S), direct reset, (R) and clock (C) inputs and complementary outputs (Q and active-low Q). This device can be used as shift register elements or as type T flip-flops for counter and toggle applications. Logic state is retained indefinitely with clock level either high or low and information is transferred to output only on positive going edge of clock pulse. This device capable of driving two low power TTL loads or one low power schottky TTL load over rated temperature range.

  • Static operation, diode protection on all inputs
  • Supply voltage range from 3VDC to 18VDC
  • Logic edge clocked flip-flop design
  • Pin for pin replacement for CD4013B
  • Ambient temperature range from -55°C to +125°C
  • Quiescent current (per package) of 0.002µAdc at VDD = 5V and TA = 25°C
  • Set-up time of 20ns at VDD = 5V and hold time of 10ns at VDD = 5V
  • Clock pulse width of 125ns at VDD = 5V and clock pulse frequency of 4MHz at VDD = 5V
  • Clock pulse rise and fall time of 15µs at VDD = 5V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
4000
D-Type
260
-4.2 mA
350@5V|150@10V|100@15V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-55 to 125 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Set, Reset
TSSOP
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000