PDP SEO Portlet

MC14013BDR2G

Flip-Flop, Differential /Complementary Output, Positive Edge, MC14013, D, 150 ns, 14 MHz, 8.8 mA

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC14013BDR2G
Secondary Manufacturer Part#: MC14013BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14013BDR2G is a dual type D flip-flop in 14 pin SOIC package. It is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent data, (D), direct set, (S), direct reset, (R) and clock (C) inputs and complementary outputs (Q and active-low Q). This device can be used as shift register elements or as type T flip-flops for counter and toggle applications. Logic state is retained indefinitely with clock level either high or low and information is transferred to output only on positive going edge of clock pulse. This device capable of driving two low power TTL loads or one low power schottky TTL load over rated temperature range.

  • Static operation, diode protection on all inputs
  • Supply voltage range from 3VDC to 18VDC
  • Logic edge clocked flip-flop design
  • Pin for pin replacement for CD4013B
  • Ambient temperature range from -55°C to +125°C
  • Quiescent current (per package) of 0.002µAdc at VDD = 5V and TA = 25°C
  • Set-up time of 20ns at VDD = 5V and hold time of 10ns at VDD = 5V
  • Clock pulse width of 125ns at VDD = 5V and clock pulse frequency of 4MHz at VDD = 5V
  • Clock pulse rise and fall time of 15µs at VDD = 5V

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Matte Tin
4000
D-Type
260 °C
-4.2 mA
100@15V ns
0.004 uA
3 V
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-55 to 125 °C
Differential
Open Drain
14SOIC
14
Inverting|Non-Inverting
8.75 x 4 x 1.5 mm mm
50 pF
No
Set, Reset
SOIC
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  37500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: