PDP SEO Portlet

MC14011BDR2G

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4011

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14011BDR2G
Secondary Manufacturer Part#: MC14011BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14011BDR2G is a Quad 2-input NAND Logic Gate constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

  • All outputs buffered
  • Pin-for-pin replacements for corresponding CD4000 series B suffix devices

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260 °C
-4.2 mA
4.2 mA
80@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
3 to 18 V
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm mm
No
SOIC
1.5 nA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000