MC14001BDTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14001BDTR2G
Secondary Manufacturer Part#: MC14001BDTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NOR | ||
| 260 | ||
| 250@5V|100@10V|80@15V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |