MC100LVEL31DTR2G
ECL D Flip-Flop with Set and Reset
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100LVEL31DTR2G
Secondary Manufacturer Part#: MC100LVEL31DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LVEL | ||
| D-Type | ||
| 260 °C | ||
| 0.59 ns | ||
| 35 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| Differential | ||
| 8TSSOP | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 3.1(Max) x 3.1(Max) x 0.95(Max) mm | ||
| Industrial | ||
| Set|Reset | ||
| TSSOP | ||
| Positive-Edge | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |