MC100EP56DWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 4:1|2 x 2:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| 3000 MHz | ||
| -50 mA | ||
| 50 mA | ||
| -5.5|5.5 V | ||
| 0.47@3V to 5.5V ns | ||
| -3|3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| -40 to 85 °C | ||
| 20SOIC W | ||
| 20 | ||
| 12.95 x 7.6 x 2.4 mm | ||
| No | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.9000-00 |
| Schedule B: | 8542.9000-00 |